Part Details for PCA8576CH/Q900/1,1 by NXP Semiconductors
Overview of PCA8576CH/Q900/1,1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PCA8576CH/Q900/1,1
PCA8576CH/Q900/1,1 CAD Models
PCA8576CH/Q900/1,1 Part Data Attributes
|
PCA8576CH/Q900/1,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8576CH/Q900/1,1
NXP Semiconductors
PCA8576C - Automotive LCD driver for low multiplex rates QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | It displays 20-Digit in 7-segment display and 10-Digit in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.40SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.5 V | |
Supply Voltage1-Max | 4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for PCA8576CH/Q900/1,1
This table gives cross-reference parts and alternative options found for PCA8576CH/Q900/1,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8576CH/Q900/1,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8576CH/Q900,157 | PCA8576C - Automotive LCD driver for low multiplex rates QFP 64-Pin | NXP Semiconductors | PCA8576CH/Q900/1,1 vs PCA8576CH/Q900,157 |
PCA8576CH/Q900/1 | LIQUID CRYSTAL DISPLAY DRIVER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | NXP Semiconductors | PCA8576CH/Q900/1,1 vs PCA8576CH/Q900/1 |