Part Details for PCA8576CT/Q900/1Y by NXP Semiconductors
Overview of PCA8576CT/Q900/1Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCA8576CT/Q900/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4169
|
Newark | Automotive Lcd Driver For Low Multiplex Rates/Reel Rohs Compliant: Yes |Nxp PCA8576CT/Q900/1Y Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 / $3.2800 | Buy Now |
DISTI #
PCA8576CT/Q900/1Y-ND
|
DigiKey | IC DRVR 7 SEGMENT 56VSOP Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.8008 / $3.4957 | Buy Now |
DISTI #
PCA8576CT/Q900/1Y
|
Avnet Americas | LCD DRVR 20DIGIT 2V to 6V 56-Pin VSO T/R - Tape and Reel (Alt: PCA8576CT/Q900/1Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5854 / $2.9815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
DISTI #
PCA8576CT/Q900/1Y
|
Avnet Americas | LCD DRVR 20DIGIT 2V to 6V 56-Pin VSO T/R - Tape and Reel (Alt: PCA8576CT/Q900/1Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5854 / $2.9815 | Buy Now |
DISTI #
PCA8576CT/Q900/1Y
|
Avnet Americas | LCD DRVR 20DIGIT 2V to 6V 56-Pin VSO T/R - Tape and Reel (Alt: PCA8576CT/Q900/1Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5854 / $2.9815 | Buy Now |
Part Details for PCA8576CT/Q900/1Y
PCA8576CT/Q900/1Y CAD Models
PCA8576CT/Q900/1Y Part Data Attributes
|
PCA8576CT/Q900/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8576CT/Q900/1Y
NXP Semiconductors
PCA8576C - Automotive LCD driver for low multiplex rates VSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | VSOP | |
Package Description | VSO-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT190-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | It displays 20-Digit in 7-segment display and 10-Digit in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 21.5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.6,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.5 V | |
Supply Voltage1-Max | 4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.05 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for PCA8576CT/Q900/1Y
This table gives cross-reference parts and alternative options found for PCA8576CT/Q900/1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8576CT/Q900/1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935278818518 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCA8576CT/Q900/1Y vs 935278818518 |
PCF8576CT/S480/1,1 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/S480/1,1 |
PCF8576CT/F1,112 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/F1,112 |
PCF8576CT/F1 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56 | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/F1 |
PCA8576CT/Q900/1 | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCA8576CT/Q900/1 |
935278818118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCA8576CT/Q900/1Y vs 935278818118 |
PCF8576CT/1 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/1 |
PCF8576CT/S420/1,1 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/S420/1,1 |
PCF8576CT/1,118 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCA8576CT/Q900/1Y vs PCF8576CT/1,118 |