Part Details for PCA8885TS/Q900/1,1 by NXP Semiconductors
Overview of PCA8885TS/Q900/1,1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA8885TS/Q900/1,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Capacitive 8-channel touch and proximity sensor with auto-calibration and very low power consumption RoHS: Compliant Status: Obsolete Min Qty: 1 | 7073 |
|
$2.9900 / $3.5200 | Buy Now |
Part Details for PCA8885TS/Q900/1,1
PCA8885TS/Q900/1,1 CAD Models
PCA8885TS/Q900/1,1 Part Data Attributes
|
PCA8885TS/Q900/1,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8885TS/Q900/1,1
NXP Semiconductors
PCA8885 - Capacitive 8-channel touch and proximity sensor with auto-calibration and very low power consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |