Datasheets
PCA9539RPW/Q900J by: NXP Semiconductors

PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin

Part Details for PCA9539RPW/Q900J by NXP Semiconductors

Overview of PCA9539RPW/Q900J by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCA9539RPW/Q900J

Part # Distributor Description Stock Price Buy
DISTI # 64AH7109
Newark I/O Expander, 16Bit, 400Khz, Tssop, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9539RPW/Q900J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 11005
  • 1 $3.0200
  • 10 $2.7000
  • 25 $2.5600
  • 50 $2.3900
  • 100 $2.2200
  • 250 $2.1000
  • 500 $1.8900
  • 1,000 $1.5900
$1.5900 / $3.0200 Buy Now
DISTI # 568-13622-1-ND
DigiKey IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7088
In Stock
  • 1 $2.9000
  • 10 $2.6040
  • 25 $2.4616
  • 100 $2.1334
  • 250 $2.0240
  • 500 $1.8161
  • 1,000 $1.5316
  • 2,500 $1.4551
  • 5,000 $1.4004
$1.4004 / $2.9000 Buy Now
DISTI # PCA9539RPW/Q900J
Avnet Americas Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539RPW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.5165
  • 5,000 $1.4840
  • 10,000 $1.4515
  • 15,000 $1.4190
  • 20,000 $1.3865
  • 25,000 $1.3540
  • 250,000 $1.3215
$1.3215 / $1.5165 Buy Now
DISTI # 771-PCA9539RPW/Q900J
Mouser Electronics Interface - I/O Expanders 16-bit I2C-bus and SMBus low power I/O port with interrupt and reset RoHS: Compliant 3929
  • 1 $2.9000
  • 10 $2.3800
  • 100 $2.1400
  • 250 $2.0300
  • 500 $1.8200
  • 1,000 $1.5300
  • 2,500 $1.4500
  • 5,000 $1.4000
$1.4000 / $2.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $1.3300
$1.3300 Buy Now
DISTI # PCA9539RPW/Q900J
Avnet Americas Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539RPW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.5165
  • 5,000 $1.4840
  • 10,000 $1.4515
  • 15,000 $1.4190
  • 20,000 $1.3865
  • 25,000 $1.3540
  • 250,000 $1.3215
$1.3215 / $1.5165 Buy Now
DISTI # PCA9539RPW/Q900J
Avnet Americas Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539RPW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.5165
  • 5,000 $1.4840
  • 10,000 $1.4515
  • 15,000 $1.4190
  • 20,000 $1.3865
  • 25,000 $1.3540
  • 250,000 $1.3215
$1.3215 / $1.5165 Buy Now
DISTI # PCA9539RPW/Q900J
Avnet Silica Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R (Alt: PCA9539RPW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days Silica - 0
Buy Now
DISTI # PCA9539RPW/Q900J
EBV Elektronik Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R (Alt: PCA9539RPW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 3370153
element14 Asia-Pacific I/O EXPANDER, 16 I/O, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape 11005
  • 1 $2.9062
  • 10 $2.3998
  • 25 $2.3191
  • 50 $2.2310
  • 100 $2.1503
  • 250 $2.0329
  • 500 $1.8274
  • 1,000 $1.5485
$1.5485 / $2.9062 Buy Now
DISTI # 3370153RL
element14 Asia-Pacific I/O EXPANDER, 16 I/O, TSSOP-24 RoHS: Compliant Min Qty: 100 Container: Reel 11005
  • 100 $2.1503
  • 250 $2.0329
  • 500 $1.8274
  • 1,000 $1.5485
$1.5485 / $2.1503 Buy Now
DISTI # 3370153RL
Farnell I/O EXPANDER, 16 I/O, TSSOP-24 RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 0 Days Container: Reel 11005
  • 100 $2.2229
  • 250 $2.1230
  • 500 $1.8857
  • 1,000 $1.5985
$1.5985 / $2.2229 Buy Now
DISTI # 3370153
Farnell I/O EXPANDER, 16 I/O, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape 11005
  • 1 $3.3842
  • 10 $2.4976
  • 25 $2.4102
  • 50 $2.3103
  • 100 $2.2229
  • 250 $2.1230
  • 500 $1.8857
  • 1,000 $1.5985
$1.5985 / $3.3842 Buy Now

Part Details for PCA9539RPW/Q900J

PCA9539RPW/Q900J CAD Models

PCA9539RPW/Q900J Part Data Attributes

PCA9539RPW/Q900J NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA9539RPW/Q900J NXP Semiconductors PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP2
Package Description TSSOP-24
Pin Count 24
Manufacturer Package Code SOT355-1
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Bits 16
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 24
Number of Timers
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9539RPW/Q900J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9539RPW/Q900J by NXP Semiconductors

  • Please alert me when PCA9539RPW/Q900J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA9539RPW/Q900J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9539RPW/Q900J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA9539RPW/Q900J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9539RPW/Q900J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9539RPW/Q900J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: