-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9543AD-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13908 In Stock |
|
$1.1900 | Buy Now |
DISTI #
296-47714-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
368 In Stock |
|
$1.6544 / $2.4400 | Buy Now |
|
Rochester Electronics | PCA9543A Two-Channel I2C-Bus Switch With Interrupt Logic and Reset RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 13908 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
PCA9543AD
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, SO14, Ch: 2 Min Qty: 1 | 2 |
|
$1.5000 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, SO14, tube | 1100 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 14SOIC / 2-Channel I2C Multiplexer Interface 14-SOIC | 45000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9543AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9543AD
Texas Instruments
2-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |