-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9546A - 4-channel I2C-bus switch with reset QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-3378-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 16HVQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
877 In Stock |
|
$1.0019 / $2.2700 | Buy Now |
DISTI #
PCA9546ABS,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9546ABS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0531 | Buy Now |
DISTI #
PCA9546ABS,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9546ABS,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9462 / $1.0912 | Buy Now |
DISTI #
771-PCA9546ABS-T
|
Mouser Electronics | Multiplexer Switch ICs I2C SWITCH 4CH RoHS: Compliant | 6721 |
|
$1.0300 / $2.1900 | Buy Now |
|
Future Electronics | PCA9546A Series 3.6 V 16 µA 400 kHz 4-Channel I2C-bus Switch with Reset-HVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Bristol Electronics | 8905 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 43 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | MULTIPLEXER, 9546 SERIES, 1-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PQCC16 | 34 |
|
$2.0000 / $3.2000 | Buy Now |
DISTI #
PCA9546ABS,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9546ABS,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9462 / $1.0912 | Buy Now |
DISTI #
PCA9546ABS,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9546ABS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9546ABS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546ABS,118
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT629-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |