Part Details for PCA9553DP/02,118 by NXP Semiconductors
Overview of PCA9553DP/02,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9553DP/02,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4451
|
Newark | I2C/Smbus Led Driver, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp PCA9553DP/02,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
70R6645
|
Newark | I2C 5 V Voltage Source Led Blinker/Reel Rohs Compliant: Yes |Nxp PCA9553DP/02,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 / $1.3100 | Buy Now |
DISTI #
568-3393-1-ND
|
DigiKey | IC LED DRVR LIN I2C 25MA 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2590 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
PCA9553DP/02,118
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9553DP/02,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9516 / $1.0920 | Buy Now |
DISTI #
771-PCA9553DP/02,118
|
Mouser Electronics | LED Lighting Drivers LED DRVR 4Segment 2.5V/3.3V/5V RoHS: Compliant | 4289 |
|
$1.0200 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Rochester Electronics | PCA9553 - I2C 5V Voltage Source LED Blinker RoHS: Compliant Status: Active Min Qty: 1 | 1116 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
PCA9553DP/02,118
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9553DP/02,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9516 / $1.0920 | Buy Now |
DISTI #
PCA9553DP/02,118
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9553DP/02,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9516 / $1.0920 | Buy Now |
DISTI #
PCA9553DP/02,118
|
Avnet Silica | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: PCA9553DP/02,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA9553DP/02,118
PCA9553DP/02,118 CAD Models
PCA9553DP/02,118 Part Data Attributes
|
PCA9553DP/02,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9553DP/02,118
NXP Semiconductors
PCA9553 - 4-bit I2C-bus LED driver with programmable blink rates TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |