Part Details for PCA9553TK/02 by NXP Semiconductors
Overview of PCA9553TK/02 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9553TK/02
PCA9553TK/02 CAD Models
PCA9553TK/02 Part Data Attributes
|
PCA9553TK/02
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9553TK/02
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCA9553TK/02
This table gives cross-reference parts and alternative options found for PCA9553TK/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9553TK/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9553TK,118 | PCA9553 - 4-bit I2C-bus LED driver with programmable blink rates SON 8-Pin | NXP Semiconductors | PCA9553TK/02 vs PCA9553TK,118 |
PCA9553TK | IC LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8, Display Driver | NXP Semiconductors | PCA9553TK/02 vs PCA9553TK |