Part Details for PCA9554BBSHP by NXP Semiconductors
Overview of PCA9554BBSHP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9554BBSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-PCA9554BBSHPTR-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16HVQFN Min Qty: 38 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38 In Stock |
|
$17.5466 | Buy Now |
DISTI #
568-9939-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16HVQFN Min Qty: 38 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7416 / $0.7713 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Americas | General Purpose Input/Output Expander 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7342 / $0.8106 | Buy Now |
DISTI #
771-PCA9554BBSHP
|
Mouser Electronics | Interface - I/O Expanders 8b I2C/SMBus IO Port I2C Fixed Address RoHS: Compliant | 6000 |
|
$0.7690 / $1.7600 | Buy Now |
|
Future Electronics | 8-bit I2C-bus and SMBus 1.65 to 5.5 V 400 kHz POR I/O Expander - HVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 6000Reel |
|
$0.7550 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Americas | General Purpose Input/Output Expander 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 38 Partner Stock |
|
$16.3184 / $18.8188 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Americas | General Purpose Input/Output Expander 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7342 / $0.8106 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Americas | General Purpose Input/Output Expander 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 38 Partner Stock |
|
$16.3184 / $18.8188 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Americas | General Purpose Input/Output Expander 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7342 / $0.8106 | Buy Now |
DISTI #
PCA9554BBSHP
|
Avnet Silica | General Purpose Input/Output Expander 16-Pin HVQFN T/R (Alt: PCA9554BBSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA9554BBSHP
PCA9554BBSHP CAD Models
PCA9554BBSHP Part Data Attributes
|
PCA9554BBSHP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554BBSHP
NXP Semiconductors
PCA9554B; PCA9554C - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, weak pull-up QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9554BBSHP
This table gives cross-reference parts and alternative options found for PCA9554BBSHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554BBSHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7329AWE+T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 | Maxim Integrated Products | PCA9554BBSHP vs MAX7329AWE+T |
PCA9557PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554BBSHP vs PCA9557PW |
935272003115 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | NXP Semiconductors | PCA9554BBSHP vs 935272003115 |
MAX7329AAP+T | Parallel I/O Port, 8 I/O, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO150, SSOP-20 | Maxim Integrated Products | PCA9554BBSHP vs MAX7329AAP+T |
PCA6107DWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 18-SOIC -40 to 85 | Texas Instruments | PCA9554BBSHP vs PCA6107DWR |
PCA9557PWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9554BBSHP vs PCA9557PWR |
MAX7320AEE+T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, MO137AB, QSOP-16 | Maxim Integrated Products | PCA9554BBSHP vs MAX7320AEE+T |
PCF8574TS/F3,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA9554BBSHP vs PCF8574TS/F3,112 |
PCA9557PWRG4 | Remote 8-Bit I2C and SMBus Low-Power I/O Expander with Reset and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9554BBSHP vs PCA9557PWRG4 |
PCA9554ARGVRG4 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | PCA9554BBSHP vs PCA9554ARGVRG4 |