Part Details for PCA9554BPWJ by NXP Semiconductors
Overview of PCA9554BPWJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9554BPWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-9917-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37293 In Stock |
|
$0.7416 / $1.7500 | Buy Now |
DISTI #
PCA9554BPWJ
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9554BPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7166 / $0.8224 | Buy Now |
DISTI #
771-PCA9554BPWJ
|
Mouser Electronics | Interface - I/O Expanders 8b I2C/SMBus IO Port I2C Fixed Address RoHS: Compliant | 46305 |
|
$0.7410 / $1.3500 | Buy Now |
|
Future Electronics | PCA9554B Series 5.5 V Low-Voltage 8-Bit I2C-Bus and SMBus Low Power I/O Port RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.7400 / $0.7700 | Buy Now |
|
Bristol Electronics | 4698 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$1.9050 / $3.8100 | Buy Now | |
DISTI #
PCA9554BPWJ
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9554BPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7166 / $0.8224 | Buy Now |
DISTI #
PCA9554BPWJ
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9554BPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7166 / $0.8224 | Buy Now |
DISTI #
PCA9554BPWJ
|
Avnet Silica | Low-Voltage 8-bit I2C-Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R (Alt: PCA9554BPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9554BPWJ
|
EBV Elektronik | Low-Voltage 8-bit I2C-Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R (Alt: PCA9554BPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 2500 |
|
Buy Now |
Part Details for PCA9554BPWJ
PCA9554BPWJ CAD Models
PCA9554BPWJ Part Data Attributes
|
PCA9554BPWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554BPWJ
NXP Semiconductors
PCA9554B; PCA9554C - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, weak pull-up TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9554BPWJ
This table gives cross-reference parts and alternative options found for PCA9554BPWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554BPWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554BPW | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9554BPWJ vs PCA9554BPW |