-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-3984-5-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2061 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
PCA9554PW,112
|
Avnet Americas | I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, TSSOP - Rail/Tube (Alt: PCA9554PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 182 |
|
$0.8060 / $0.9295 | Buy Now |
DISTI #
771-PCA9554PW112
|
Mouser Electronics | Interface - I/O Expanders I2C I/O EXPANDER GP RoHS: Compliant | 8352 |
|
$0.8710 / $1.8500 | Buy Now |
|
Future Electronics | PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6Tube |
|
$0.8350 / $1.0300 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Rochester Electronics | PCA9554 - 8-Bit I2C-Bus and SMBus I/O Port with Interrupt RoHS: Compliant Status: Active Min Qty: 1 | 7065 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
PCA9554PW,112
|
Avnet Americas | I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, TSSOP - Rail/Tube (Alt: PCA9554PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 182 |
|
$0.8060 / $0.9295 | Buy Now |
DISTI #
PCA9554PW
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 619 |
|
$1.3700 / $2.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 96 | 26 |
|
$1.4472 / $1.5382 | Buy Now |
DISTI #
PCA9554PW,112
|
Avnet Americas | I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, TSSOP - Rail/Tube (Alt: PCA9554PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 182 |
|
$0.8060 / $0.9295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554PW,112
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,112 vs PCA9554PW |
PCA9554PW/Q900 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,112 vs PCA9554PW/Q900 |
935269194118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,112 vs 935269194118 |
MAX7315AUE-TG05 | Parallel I/O Port, 8 I/O, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | PCA9554PW,112 vs MAX7315AUE-TG05 |
935276424118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9554PW,112 vs 935276424118 |
MAX7315AUE | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | PCA9554PW,112 vs MAX7315AUE |
PCA9554PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9554PW,112 vs PCA9554PW |
935269194112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,112 vs 935269194112 |
PCA9554PW/G,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554PW,112 vs PCA9554PW/G,118 |
PCA9554PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9554PW,112 vs PCA9554PWG4 |