Part Details for PCA9575HF,118 by NXP Semiconductors
Overview of PCA9575HF,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9575HF,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1278
|
Newark | I/O Expander, 16Bit, 400Khz, Hwqfn, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Ic Case/Package:Hwqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9575HF,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17940 |
|
$1.4800 / $2.4400 | Buy Now |
DISTI #
70R6711
|
Newark | 16-Bit I2C-Bus And Smbus, Level Translating, Low Voltage Gpio With Reset And Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9575HF,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
568-4771-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1440 In Stock |
|
$1.0995 / $2.5000 | Buy Now |
DISTI #
PCA9575HF,118
|
Avnet Americas | I2C Bus and SMBus Level Translating 24-Pin HWQFN EP T/R - Tape and Reel (Alt: PCA9575HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0468 / $1.1556 | Buy Now |
DISTI #
771-PCA9575HF
|
Mouser Electronics | Interface - I/O Expanders 16-BIT I2C-BUS SMBus LW Voltage GPIO RoHS: Compliant | 9643 |
|
$1.0400 / $1.9500 | Buy Now |
|
Future Electronics | PCA9575 Series 16-bit I2C-Bus &SMBus Level Translating Low Voltage GPIO-HWQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | PCA9575 Series 16-bit I2C-Bus &SMBus Level Translating Low Voltage GPIO-HWQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Quest Components | BUS DRIVER/TRANSCEIVER | 5 |
|
Buy Now | |
DISTI #
PCA9575HF,118
|
Avnet Silica | (Alt: PCA9575HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9575HF,118
|
EBV Elektronik | (Alt: PCA9575HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |