-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9632 - 4-bit Fm+ I2C-bus low power LED driver SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6724
|
Newark | I2C 5 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9632TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8340 | Buy Now |
DISTI #
568-8715-1-ND
|
DigiKey | IC LED DRIVER PS PWM 25MA 8HVSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18672 In Stock |
|
$0.7013 / $1.6600 | Buy Now |
DISTI #
PCA9632TK,118
|
Avnet Americas | Linear LED Driver, 2.3 V to 5.5 V, 25 mA, 5.5 V, 8 Pins, HVSON-EP - Tape and Reel (Alt: PCA9632TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6944 / $0.7666 | Buy Now |
DISTI #
771-PCA9632TK118
|
Mouser Electronics | LED Lighting Drivers 4-BIT FM+I2C-BUS RoHS: Compliant | 16968 |
|
$0.7440 / $1.7000 | Buy Now |
|
Future Electronics | I2C 5 V Voltage Source LED Controller. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Quest Components | LED DRIVER, 4-SEGMENT, PDSO8 | 1000 |
|
$0.6095 / $1.3250 | Buy Now |
DISTI #
PCA9632TK,118
|
Avnet Americas | Linear LED Driver, 2.3 V to 5.5 V, 25 mA, 5.5 V, 8 Pins, HVSON-EP - Tape and Reel (Alt: PCA9632TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6944 / $0.7666 | Buy Now |
DISTI #
PCA9632TK,118
|
Avnet Silica | (Alt: PCA9632TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9632TK,118
|
EBV Elektronik | (Alt: PCA9632TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9632TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9632TK,118
NXP Semiconductors
PCA9632 - 4-bit Fm+ I2C-bus low power LED driver SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT908-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9632TK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9632TK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284901118 | LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | NXP Semiconductors | PCA9632TK,118 vs 935284901118 |