-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1282
|
Newark | Fm/I2C/Smbus Led Driver, Aec-Q100, Tssop, Ic Interface Type:I2C, Smbus, Interface Applications:Keypad Backlights For Cellular Phones, Lcd Backlights, Led Displays, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Rohs Compliant: Yes |Nxp PCA9635PW/Q900,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4760 |
|
$2.2700 / $2.9200 | Buy Now |
DISTI #
81R3015
|
Newark | I2C 5 V Voltage Source Led Controller/Reel Rohs Compliant: Yes |Nxp PCA9635PW/Q900,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
568-5930-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1894 In Stock |
|
$1.4363 / $2.9700 | Buy Now |
DISTI #
PCA9635PW/Q900,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 / $1.5554 | Buy Now |
DISTI #
771-PCA9635PWQ900118
|
Mouser Electronics | LED Lighting Drivers 2.3V-5.5V 10mA 400mW RoHS: Compliant | 13114 |
|
$1.3900 / $2.3700 | Buy Now |
|
Future Electronics | PCA9635 Series 5.5 V 25 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
PCA9635PW/Q900,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 / $1.5554 | Buy Now |
DISTI #
PCA9635PW/Q900,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 / $1.5554 | Buy Now |
DISTI #
PCA9635PW/Q900,118
|
Avnet Silica | (Alt: PCA9635PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9635PW/Q900,118
|
EBV Elektronik | (Alt: PCA9635PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9635PW/Q900,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9635PW/Q900,118
NXP Semiconductors
PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |