-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9646 - Buffered 4-channel 2-wire bus switch TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6834
|
Newark | Bus Switch, 4-Channel, Tssop-16, No. Of Channels:4Channels, Output Current:-, Switch Type:-, On State Resistance Max:-, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Rohs Compliant: Yes |Nxp PCA9646PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3600 / $7.0700 | Buy Now |
DISTI #
54T9367
|
Newark | Buffered 4-Channel 2-Wire Bus Switch/ Reel Rohs Compliant: Yes |Nxp PCA9646PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
568-6704-1-ND
|
DigiKey | IC BUS SWITCH BUFF 4CH 16TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1592 In Stock |
|
$4.0079 / $7.3400 | Buy Now |
DISTI #
PCA9646PW,118
|
Avnet Americas | I2C Bus Switch 1-Element 1-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9646PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7241 / $4.2735 | Buy Now |
DISTI #
771-PCA9646PW118
|
Mouser Electronics | Digital Bus Switch ICs Buffered 4-Channel 2-Wire Bus Switch RoHS: Compliant | 1580 |
|
$3.9400 / $6.7600 | Buy Now |
DISTI #
V72:2272_06536882
|
Arrow Electronics | I2C Buffer 3.3V/5V 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1437 |
|
$3.9140 / $4.6170 | Buy Now |
|
Future Electronics | Digital Bus Switch ICs Buffered 4-Channel 2-Wire Bus Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
DISTI #
31064918
|
Verical | I2C Buffer 3.3V/5V 16-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1621 | Americas - 11459 |
|
$5.2780 | Buy Now |
DISTI #
61740298
|
Verical | I2C Buffer 3.3V/5V 16-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 1437 |
|
$3.9140 / $4.6170 | Buy Now |
|
Quest Components | BUS EXCHANGER, 9646 SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO16 | 14 |
|
$4.3425 / $8.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9646PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9646PW,118
NXP Semiconductors
PCA9646 - Buffered 4-channel 2-wire bus switch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |