Part Details for PCA9663B,118 by NXP Semiconductors
Overview of PCA9663B,118 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PCA9663B,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1284
|
Newark | Interface Bridge, Paralel Bus-I2C, Lqfp, Bridge Type:Parallel Bus To I2C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Nxp PCA9663B,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-7583-1-ND
|
DigiKey | IC CONTROLLER 48LQFP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$7.5448 / $8.7600 | Buy Now |
|
Quest Components | 570 |
|
$4.2212 / $8.4423 | Buy Now | |
|
Rochester Electronics | PCA9663 - Parallel Bus to Three-Channel Fm+ I2C-Bus Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2789 |
|
$5.5200 / $6.5000 | Buy Now |
|
Chip1Cloud | IC CONTROLLER 48LQFP | 1530 |
|
RFQ | |
DISTI #
2890537RL
|
element14 Asia-Pacific | INTERFACE BRIDGE, PARALEL BUS-I2C, LQFP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$6.3760 / $7.5743 | Buy Now |
DISTI #
2890537
|
element14 Asia-Pacific | INTERFACE BRIDGE, PARALEL BUS-I2C, LQFP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.3760 / $10.5478 | Buy Now |
DISTI #
2890537RL
|
Farnell | INTERFACE BRIDGE, PARALEL BUS-I2C, LQFP RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.6241 | Buy Now |
DISTI #
2890537
|
Farnell | INTERFACE BRIDGE, PARALEL BUS-I2C, LQFP RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.6241 | Buy Now |
Part Details for PCA9663B,118
PCA9663B,118 CAD Models
PCA9663B,118 Part Data Attributes:
|
PCA9663B,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9663B,118
NXP Semiconductors
PCA9663 - Parallel bus to 3 channel Fm+ I2C-bus controller QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 8 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |