Part Details for PCA9703PW,118 by NXP Semiconductors
Overview of PCA9703PW,118 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9703PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1297
|
Newark | Shift Register, 16Bit, -40 To 125Deg C, Shift Register Function:Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:16Bit, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nxp PCA9703PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7157 |
|
$1.4200 / $1.7800 | Buy Now |
DISTI #
72R6226
|
Newark | 18 V Tolerant Spi 16-Bit Gpi With Maskable Int/ Reel Rohs Compliant: Yes |Nxp PCA9703PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3600 | Buy Now |
DISTI #
568-5114-1-ND
|
DigiKey | IC XPNDR 5MHZ SPI SERIAL 24TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4181 In Stock |
|
$1.0576 / $2.4000 | Buy Now |
DISTI #
PCA9703PW,118
|
Avnet Americas | GPI Shift Register 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9703PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9827 / $1.1277 | Buy Now |
DISTI #
771-PCA9703PW-118
|
Mouser Electronics | Interface - Specialized 18V TOLERANT SPI 16B GPI W/MASKABLE INT RoHS: Compliant | 3361 |
|
$1.0500 / $1.7000 | Buy Now |
DISTI #
V36:1790_06536938
|
Arrow Electronics | GPI Shift Register -40°C to 125°C 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2349 | Americas - 2500 |
|
$1.0077 / $1.0471 | Buy Now |
DISTI #
V72:2272_06536938
|
Arrow Electronics | GPI Shift Register -40°C to 125°C 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2227 Container: Cut Strips | Americas - 903 |
|
$1.0576 / $1.1454 | Buy Now |
|
Future Electronics | 18 V tolerant SPI 16-bit GPI with maskable INT, TSSOP24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Quest Components | 200 |
|
$1.2524 / $2.5048 | Buy Now | |
DISTI #
PCA9703PW,118
|
Avnet Americas | GPI Shift Register 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9703PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9827 / $1.1277 | Buy Now |