Part Details for PCA9745BTW/Q900J by NXP Semiconductors
Overview of PCA9745BTW/Q900J by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9745BTW/Q900J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3638
|
Newark | I2C 20 V Constant Current Led Controller/Reel Rohs Compliant: Yes |Nxp PCA9745BTW/Q900J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
PCA9745BTW/Q900J-ND
|
DigiKey | IC LED DRV LIN SPI 57MA 28HTSSOP Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6322 / $1.6959 | Buy Now |
DISTI #
PCA9745BTW/Q900J
|
Avnet Americas | LED DRVR Buck 16-CH PWM 28-Pin HTSSOP EP T/R - Tape and Reel (Alt: PCA9745BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5402 / $1.7675 | Buy Now |
DISTI #
771-PCA9745BTW/Q900J
|
Mouser Electronics | LED Lighting Drivers I2C 20 V Constant Current LED Controller RoHS: Compliant | 2500 |
|
$1.6700 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
PCA9745BTW/Q900J
|
Avnet Americas | LED DRVR Buck 16-CH PWM 28-Pin HTSSOP EP T/R - Tape and Reel (Alt: PCA9745BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5402 / $1.7675 | Buy Now |
DISTI #
PCA9745BTW/Q900J
|
Avnet Americas | LED DRVR Buck 16-CH PWM 28-Pin HTSSOP EP T/R - Tape and Reel (Alt: PCA9745BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5402 / $1.7675 | Buy Now |
DISTI #
PCA9745BTW/Q900J
|
Avnet Silica | LED DRVR Buck 16-CH PWM 28-Pin HTSSOP EP T/R (Alt: PCA9745BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9745BTW/Q900J
|
EBV Elektronik | LED DRVR Buck 16-CH PWM 28-Pin HTSSOP EP T/R (Alt: PCA9745BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 2500 |
|
Buy Now |
Part Details for PCA9745BTW/Q900J
PCA9745BTW/Q900J CAD Models
PCA9745BTW/Q900J Part Data Attributes
|
PCA9745BTW/Q900J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9745BTW/Q900J
NXP Semiconductors
PCA9745B - 16-channel SPI serial bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | SOT1172-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |