-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9846 - 4-channel ultra-low voltage, Fm+ I²C-bus switch with reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0092
|
Newark | Switch, Dual, 4:1, Tssop-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:24Ohm, Supply Voltage Range:800Mv To 3.6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nxp PCA9846PWJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8557 |
|
$1.8200 | Buy Now |
DISTI #
59Y6006
|
Newark | 4-Channel Ultra-Low Voltage, Fm+ I2C-Bus Switch With Reset/Reel Rohs Compliant: Yes |Nxp PCA9846PWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
568-12882-1-ND
|
DigiKey | IC BUS SWITCH 2 X 4:1 16TSSOP Min Qty: 2500 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2236 / $1.2706 | Buy Now |
DISTI #
PCA9846PWJ
|
Avnet Americas | Bus Switch 2 x 4:1 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9846PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
DISTI #
771-PCA9846PWJ
|
Mouser Electronics | Digital Bus Switch ICs 4-channel ultra-low voltage, Fm+ I2C-bus switch with reset RoHS: Compliant | 4955 |
|
$1.2500 / $2.4900 | Buy Now |
|
Future Electronics | I2C Bus Switch 1-Element 1-IN 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
PCA9846PWJ
|
Avnet Americas | Bus Switch 2 x 4:1 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9846PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
|
Ameya Holding Limited | IC BUS SWITCH 4CH 16TSSOP | 2242 |
|
RFQ | |
DISTI #
PCA9846PWJ
|
Avnet Americas | Bus Switch 2 x 4:1 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9846PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
DISTI #
PCA9846PWJ
|
Avnet Silica | Bus Switch 2 x 4:1 1-Element 16-Pin TSSOP T/R (Alt: PCA9846PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9846PWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9846PWJ
NXP Semiconductors
PCA9846 - 4-channel ultra-low voltage, Fm+ I²C-bus switch with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |