-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9847 - 8-channel ultra-low voltage, Fm+ I²C-bus multiplexer withnreset TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6007
|
Newark | 8-Channel Ultra-Low Voltage, Fm+ I2C-Bus Multiplexer With Reset/Reel Rohs Compliant: Yes |Nxp PCA9847PWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
568-12881-1-ND
|
DigiKey | IC MULTIPLEXER 2 X 8:1 24TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4612 In Stock |
|
$1.2236 / $2.7800 | Buy Now |
DISTI #
PCA9847PWJ
|
Avnet Americas | PCA9847PW/TSSOP24/REEL 13" Q1/ - Tape and Reel (Alt: PCA9847PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
DISTI #
771-PCA9847PWJ
|
Mouser Electronics | Multiplexer Switch ICs 8-channel ultra-low voltage, Fm+ I2C-bus multiplexer with reset RoHS: Compliant | 3004 |
|
$1.2200 / $2.7800 | Buy Now |
|
Future Electronics | Switch ICs - Various 8-channel ultra-low voltage, Fm+ I2C-bus multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Rochester Electronics | 8-Channel ultra-low voltage, Fm+ I2C-bus Multiplexer with reset RoHS: Compliant Status: Active Min Qty: 1 | 430 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
PCA9847PWJ
|
Avnet Americas | PCA9847PW/TSSOP24/REEL 13" Q1/ - Tape and Reel (Alt: PCA9847PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 8CH 24TSSOP | 316 |
|
RFQ | |
DISTI #
PCA9847PWJ
|
Avnet Americas | PCA9847PW/TSSOP24/REEL 13" Q1/ - Tape and Reel (Alt: PCA9847PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1369 / $1.3047 | Buy Now |
DISTI #
PCA9847PWJ
|
EBV Elektronik | PCA9847PW/TSSOP24/REEL 13 Q1/" (Alt: PCA9847PWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9847PWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9847PWJ
NXP Semiconductors
PCA9847 - 8-channel ultra-low voltage, Fm+ I²C-bus multiplexer withnreset TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |