-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1298
|
Newark | Fm/I2C-Bus Led Driver, 16 Ch, Htssop-28, Ic Interface Type:I2C, Smbus, Interface Applications:Amusement Products, Keypad Backlights For Cellular Phones, Lcd Backlights, Led Displays, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nxp PCA9955BTW/Q900J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3200 / $3.8000 | Buy Now |
DISTI #
49Y8497
|
Newark | I2C 20 V Constant Current Led Controller/Reel Rohs Compliant: Yes |Nxp PCA9955BTW/Q900J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1600 | Buy Now |
DISTI #
568-12501-1-ND
|
DigiKey | IC LED DRVR LINEAR 65MA 28HTSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10387 In Stock |
|
$1.7776 / $3.6800 | Buy Now |
DISTI #
PCA9955BTW/Q900J
|
Avnet Americas | LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R - Tape and Reel (Alt: PCA9955BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6775 / $1.9250 | Buy Now |
DISTI #
771-PCA9955BTW/Q900J
|
Mouser Electronics | LED Lighting Drivers 16-Channel Constant Current LED Driver RoHS: Compliant | 9707 |
|
$1.7200 / $3.2300 | Buy Now |
|
Future Electronics | PCA955 Series 16-channel 20V 57 mA I2C-Bus Constant Current LED Driver -TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$1.6900 | Buy Now |
DISTI #
PCA9955BTW/Q900J
|
Avnet Americas | LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R - Tape and Reel (Alt: PCA9955BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6775 / $1.9250 | Buy Now |
DISTI #
PCA9955BTW/Q900J
|
Avnet Americas | LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R - Tape and Reel (Alt: PCA9955BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6775 / $1.9250 | Buy Now |
DISTI #
PCA9955BTW/Q900J
|
Avnet Silica | (Alt: PCA9955BTW/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 30 |
|
$2.7499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9955BTW/Q900J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9955BTW/Q900J
NXP Semiconductors
PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT1172-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PCA9955BTW/Q900J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9955BTW/Q900J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9955BTWJ | PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | PCA9955BTW/Q900J vs PCA9955BTWJ |
PCA9955BTW/Q900 | LED DISPLAY DRIVER | NXP Semiconductors | PCA9955BTW/Q900J vs PCA9955BTW/Q900 |