Part Details for PCAL9722HN/Q900MP by NXP Semiconductors
Overview of PCAL9722HN/Q900MP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAL9722HN/Q900MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1389
|
Newark | I/O Expander, 22 I/O, Hvqfn-32, 1.1-5.5V, No. Of Bits:22Bit, Interfaces:Spi, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:32Pins, No. Of I/O S:22I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCAL9722HN/Q900MP Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
568-PCAL9722HN/Q900MPCT-ND
|
DigiKey | LOW-VOLTAGE TRANSLATING 22-BIT S Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.9089 / $2.0600 | Buy Now |
DISTI #
PCAL9722HN/Q900MP
|
Avnet Americas | - Tape and Reel (Alt: PCAL9722HN/Q900MP) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8652 / $0.9552 | Buy Now |
DISTI #
771-PCAL9722HNQ900MP
|
Mouser Electronics | Interface - I/O Expanders Low-voltage translating 22-bit SPI I/O expander - AEC_Q100 compliant RoHS: Compliant | 5216 |
|
$0.9090 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
PCAL9722HN/Q900MP
|
Avnet Americas | - Tape and Reel (Alt: PCAL9722HN/Q900MP) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8652 / $0.9552 | Buy Now |
DISTI #
PCAL9722HN/Q900MP
|
Avnet Americas | - Tape and Reel (Alt: PCAL9722HN/Q900MP) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8652 / $0.9552 | Buy Now |
DISTI #
PCAL9722HN/Q900MP
|
EBV Elektronik | (Alt: PCAL9722HN/Q900MP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333638
|
Farnell | I/O EXPANDER, 22 I/O, 125DEG C, HVQFN-32 RoHS: Compliant Min Qty: 6000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.9354 | Buy Now |
Part Details for PCAL9722HN/Q900MP
PCAL9722HN/Q900MP CAD Models
PCAL9722HN/Q900MP Part Data Attributes
|
PCAL9722HN/Q900MP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL9722HN/Q900MP
NXP Semiconductors
Parallel I/O Port
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |