Part Details for PCAN0603E1001BST5 by Vishay Intertechnologies
Overview of PCAN0603E1001BST5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCAN0603E1001BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAN0603E1001BST5
|
Avnet Americas | Res Thin Film 0603 1kOhm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN0603E1001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $1.5435 | Buy Now |
DISTI #
71-PCAN0603E1001BST5
|
Mouser Electronics | Thin Film Resistors - SMD .5watt 1Kohms 25ppm 0.1% 0603 SMD RoHS: Compliant | 0 |
|
$1.1300 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1700 | Buy Now |
DISTI #
PCAN0603E1001BST5
|
TTI | Thin Film Resistors - SMD .5watt 1Kohms 25ppm 0.1% 0603 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
PCAN0603E1001BST5
|
Avnet Americas | Res Thin Film 0603 1kOhm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN0603E1001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $1.5435 | Buy Now |
Part Details for PCAN0603E1001BST5
PCAN0603E1001BST5 CAD Models
PCAN0603E1001BST5 Part Data Attributes:
|
PCAN0603E1001BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0603E1001BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |