-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4843
|
Newark | Res, 100R, 0.1%, 100V, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Pcan Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Vishay PCAN0805E1000BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 413 |
|
$1.1400 / $1.9600 | Buy Now |
DISTI #
PCAN0805E1000BST3
|
Avnet Americas | Res Precision Thin Film 0805 100 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN0805E1000BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $2.9498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.2400 | Buy Now |
DISTI #
PCAN0805E1000BST3
|
Avnet Americas | Res Precision Thin Film 0805 100 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN0805E1000BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $2.9498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAN0805E1000BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0805E1000BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PCAN0805E1000BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0805E1000BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0805E1000BSTI | Fixed Resistor, Thin Film, 1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E1000BST3 vs PCAN0805E1000BSTI |
PCAN0805E1000BST5 | Fixed Resistor, | Vishay Intertechnologies | PCAN0805E1000BST3 vs PCAN0805E1000BST5 |
PCAN0805E1000BST1 | Fixed Resistor, Thin Film, 1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E1000BST3 vs PCAN0805E1000BST1 |