Datasheets
PCAN2512E1500BSTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 6W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for PCAN2512E1500BSTS by Vishay Intertechnologies

Overview of PCAN2512E1500BSTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PCAN2512E1500BSTS

Part # Distributor Description Stock Price Buy
DISTI # PCAN2512E1500BSTS
Avnet Americas Res Thin Film 2512 150Ohm 0.1% 6W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PCAN2512E1500BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $9.1410
  • 200 $8.8478
  • 400 $7.5274
  • 600 $4.6970
  • 800 $4.5445
  • 1,000 $3.5500
  • 10,000 $3.0105
$3.0105 / $9.1410 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 0
  • 100 $6.9300
$6.9300 Buy Now

Part Details for PCAN2512E1500BSTS

PCAN2512E1500BSTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCAN2512E1500BSTS Part Data Attributes

PCAN2512E1500BSTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PCAN2512E1500BSTS Vishay Intertechnologies Fixed Resistor, Thin Film, 6W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown
Factory Lead Time 51 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Rectangular
JESD-609 Code e1
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 6.5786 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1496 mm
Packing Method TR
Rated Power Dissipation (P) 6 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for PCAN2512E1500BSTS

This table gives cross-reference parts and alternative options found for PCAN2512E1500BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN2512E1500BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCAN2512E1500BST1 Fixed Resistor, Thin Film, 6W, 150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PCAN2512E1500BSTS vs PCAN2512E1500BST1
PCNM2512E1500BSWI Fixed Resistor, Thin Film, 6W, 150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PCAN2512E1500BSTS vs PCNM2512E1500BSWI
PCNM2512E1500BSTF Fixed Resistor, Thin Film, 6W, 150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PCAN2512E1500BSTS vs PCNM2512E1500BSTF
PCAN2512E1500BST0 Fixed Resistor, Thin Film, 6W, 150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PCAN2512E1500BSTS vs PCAN2512E1500BST0
PCNM2512E1500BGW0 Fixed Resistor, Thin Film, 6W, 150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PCAN2512E1500BSTS vs PCNM2512E1500BGW0
PCAN2512E1500BST5 Fixed Resistor, Thin Film, 6W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Vishay Intertechnologies PCAN2512E1500BSTS vs PCAN2512E1500BST5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCAN2512E1500BSTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCAN2512E1500BSTS by Vishay Intertechnologies

  • Please alert me when PCAN2512E1500BSTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCAN2512E1500BSTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCAN2512E1500BSTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCAN2512E1500BSTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCAN2512E1500BSTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCAN2512E1500BSTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: