Part Details for PCAP01AD 1K by ScioSense
Overview of PCAP01AD 1K by ScioSense
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAP01AD 1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAP01AD1K-ND
|
DigiKey | IC CAP TO DGT CNVRT 17BIT 32QFN Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6218 / $4.7995 | Buy Now |
DISTI #
985-PCAP01AD1K
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized PCAP01AD 1K QFN32 LF T&R RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Future Electronics | PCAP01A Series 3.6 V PDM/PWM Output SMT Specialty Interface IC - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$4.7100 | Buy Now |
DISTI #
502010005
|
EBV Elektronik | Single-chip Solution for Capacitance Measurement / PCAP01AD 1K QFN32 LF T&R (Alt: 502010005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCAP01AD 1K
PCAP01AD 1K CAD Models
PCAP01AD 1K Part Data Attributes
|
PCAP01AD 1K
ScioSense
Buy Now
|
Compare Parts:
PCAP01AD 1K
ScioSense
|
Samacsys Manufacturer | ScioSense |