Part Details for PCB-102-R by Jameco
Overview of PCB-102-R by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105111
|
Jameco Electronics | Prototype Builder 2.4" X 3.4" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size Min Qty: 1 Container: Each | 186 |
|
$6.5900 / $8.4900 | Buy Now |