Part Details for PCB-C5-26-SA-SMT by Adam Technologies Inc
Overview of PCB-C5-26-SA-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB-C5-26-SA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCB-C5-26-SA-SMT-ND
|
DigiKey | CONN FFC FPC 26POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
834 In Stock |
|
$0.7050 / $1.1400 | Buy Now |
DISTI #
737-PCB-C5-26-SA-SMT
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.0 RoHS: Compliant | 0 |
|
$0.6680 | Order Now |
DISTI #
74894696
|
RS | Connector, FPC/FFC, LIF TYPE, 1.0, Side Entry, SMT, 26 position | Adam Tech PCB-C5-26-SA-SMT RoHS: Not Compliant Min Qty: 5019 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5019 Package Multiple: 21 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 26pos 1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.4813 / $1.0081 | Buy Now |