Part Details for PCB.SMAFST.2H.A.HT by Taoglas Antenna Solutions
Overview of PCB.SMAFST.2H.A.HT by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB.SMAFST.2H.A.HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6547
|
Newark | Pcb.smafst.2H.a.ht Rohs Compliant: Yes |Taoglas PCB.SMAFST.2H.A.HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.5800 | Buy Now |
DISTI #
29AK2959
|
Newark | Rf Coax Conn, Sma Ra Jack, 50 Ohm, Panel Rohs Compliant: Yes |Taoglas PCB.SMAFST.2H.A.HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.1800 | Buy Now |
DISTI #
931-1178-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Tray |
611 In Stock |
|
$3.1250 / $3.6500 | Buy Now |
DISTI #
PCB.SMAFST.2H.A.HT
|
Avnet Americas | SMA ST PANLMNT RECEP JACK SMT(L=11.52MM SOLDERPIN=2.0MM)GOLD - Trays (Alt: PCB.SMAFST.2H.A.HT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-PCB.SMAFST.2HAHT
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PCB MOUNT JACK RoHS: Compliant | 705 |
|
$3.1200 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | SMA Straight Panel Mount, Jack, Gold, 50Ω, 2 Mounting Holes, Solder Termination Coaxial |
1019 In Stock |
|
$2.9700 / $3.4600 | Buy Now |
DISTI #
66772704
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Panel Mount F Gold RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2207 | Americas - 990 |
|
$3.7855 / $4.5828 | Buy Now |
DISTI #
61885245
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Panel Mount F Gold RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 29 |
|
$2.6800 | Buy Now |
DISTI #
PCB.SMAFST2HAHT
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2100 | Buy Now |