Part Details for PCBANDWH-Q by Panduit Corp
Overview of PCBANDWH-Q by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDWH-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13234-ND
|
DigiKey | PATCH CORD COLOR BAND, WHITE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
290 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDWH-Q
|
Avnet Americas | PATCH CORD COLOR BAND - WHITE - Bag (Alt: PCBANDWH-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
644-PCBANDWH-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - White RoHS: Compliant | 5 |
|
$1.2400 / $1.4300 | Buy Now |
DISTI #
PANPCBANDWH-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, WH | Americas - 0 in Stock |
|
$1.0923 / $1.1834 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, White. RoHS: Compliant |
229 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PCBANDWH-Q
|
Avnet Americas | PATCH CORD COLOR BAND - WHITE - Bag (Alt: PCBANDWH-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
PCBANDWH-Q
|
Avnet Americas | PATCH CORD COLOR BAND - WHITE - Bag (Alt: PCBANDWH-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
000000000003339509
|
Sager | Wire Labels & Markers Patch Cord Color Band - White Min Qty: 250 | 0 |
|
$1.2400 / $1.4100 | Buy Now |
|
Master Electronics | Snaps onto individual patch cable for additional color-coding, White. RoHS: Compliant |
229 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
Part Details for PCBANDWH-Q
PCBANDWH-Q CAD Models
PCBANDWH-Q Part Data Attributes
|
PCBANDWH-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDWH-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |