Part Details for PCC420VP-20MM-M12 by Wilcoxon Sensing Technologies
Overview of PCC420VP-20MM-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC420VP-20MM-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6602
|
Newark | Loop Powered Sensor, 30V, Stud, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Panel Mount, Power Rating:-, Sensitivity:-, External Diameter:25.4Mm, Internal Diameter:-, Input Current:-, Product Range:Pcc420V Series |Amphenol Wilcoxon PCC420VP-20MM-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.7500 / $324.8700 | Buy Now |
DISTI #
73689052
|
RS | 4-20 mA vib sensor, 20 mm/sec full scale, velocity, peak, M12 connector | Wilcoxon Sensing Technologies PCC420VP-20mm-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$280.0900 / $314.5800 | RFQ |
DISTI #
WILPCC420VP-20MM-M12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |