Part Details for PCD-40-700B by Mean Well
Overview of PCD-40-700B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for PCD-40-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7528
|
Newark | Led Driver/Psu, Constant Current, 39.9W Rohs Compliant: Yes |Mean Well PCD-40-700B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.1500 / $31.9700 | Buy Now |
DISTI #
1866-5383-ND
|
DigiKey | LED DRVR CC AC/DC 34-57V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$21.8240 / $25.0700 | Buy Now |
DISTI #
PCD-40-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-40-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
709-PCD40-700B
|
Mouser Electronics | LED Power Supplies 39.9W 34-57V 700mA CC Dimmable LED PS RoHS: Compliant | 0 |
|
$21.8200 / $25.0700 | Order Now |
DISTI #
70388050
|
RS | Power Supply, Enclosed, 40W Class 2 PFC AC DimmingIn 180-295Vac +34-57V700mA | MEAN WELL PCD-40-700B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3200 / $25.0700 | RFQ |
|
Future Electronics | 220 - 277Vac, 39.9W, 700mA, 34-57V, [TRIAC, Tra...], IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$21.8200 / $22.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 39.9W - Fixed: 57 Vdc @ 700mA - Dim: AC Line Phase Cut RoHS: Compliant |
76 In Stock |
|
$18.3000 / $20.7000 | Buy Now |
DISTI #
69897808
|
Verical | AC/DC LED Power Supply 39.9W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 24 |
|
$23.2325 / $26.6753 | Buy Now |
DISTI #
2192940
|
Jameco Electronics | AC to DC LED Driver Enclosed Power Supply Single Output 34-57 Volts 0.7 Amps 39.9 Watts Min Qty: 1 Container: Each | 3 |
|
$18.9000 / $20.7000 | Buy Now |
DISTI #
PCD-40-700B
|
TME | Power supply: switched-mode, LED, 39.9W, 34÷57VDC, 700mA, IP42 Min Qty: 1 | 31 |
|
$18.3000 / $20.7000 | Buy Now |
Part Details for PCD-40-700B
PCD-40-700B CAD Models
PCD-40-700B Part Data Attributes
|
PCD-40-700B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-40-700B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 39.9W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 34 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 1.7675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.9 W | |
Trim/Adjustable Output | NO |