Part Details for PCDP2065G1_T0_00001 by PanJit Group
Overview of PCDP2065G1_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDP2065G1_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PCDP2065G1_T0_00001-ND
|
DigiKey | TO-220AC, SIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2000 In Stock |
|
$3.3000 / $4.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY SiC 20A 650V TO220AC THT | 474 |
|
$4.0821 / $4.4903 | Buy Now |