Part Details for PCE-BSK 1100 by PCE Instruments
Overview of PCE-BSK 1100 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-BSK 1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-BSK1100-ND
|
DigiKey | SCALE PARTS CNT/WEIGH Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$191.0000 | Buy Now |
DISTI #
20000621
|
TestEquity LLC | PCE Instruments PCE-BSK 1100 Laboratory Balance with Counting Function (1100 g) | 0 |
|
$149.0000 | Buy Now |