Part Details for PCF0805R-3K40BI by TT Electronics Welwyn Components
Overview of PCF0805R-3K40BI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0805R-3K40BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7939
|
Newark | Surface Mount Metal Film Resistor, Pcf Series, 3.4 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn PCF0805R-3K40BI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2003 |
|
$0.2910 / $0.6460 | Buy Now |