Part Details for PCF1A121MCL1GS by Nichicon Corporation
Overview of PCF1A121MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1A121MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1058
|
Newark | Capacitor Alum Elec, 120Uf, 10V, 20%, Smd, Capacitance:120Μf, Capacitor Case/Package:Radial Can - Smd, Esr:23Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:3A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCF1A121MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7630 | Buy Now |
DISTI #
58R6349
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 10V, 20%, Smd, Full Reel, Capacitance:120Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:23Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF1A121MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
493-2992-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1435 In Stock |
|
$0.4267 / $1.2500 | Buy Now |
DISTI #
647-PCF1A121MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 955 |
|
$0.4200 / $1.2400 | Buy Now |
DISTI #
PCF1A121MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF1A121MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for PCF1A121MCL1GS
PCF1A121MCL1GS CAD Models
PCF1A121MCL1GS Part Data Attributes:
|
PCF1A121MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A121MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.24 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3000 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |