Part Details for PCF1A151MCL6GS by Nichicon Corporation
Overview of PCF1A151MCL6GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1A151MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1059
|
Newark | Capacitor Alum Elec, 150Uf, 10V, 20%, Smd, Capacitance:150Μf, Capacitor Case/Package:Radial Can - Smd, Esr:23Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:3.2A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCF1A151MCL6GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5720 | Buy Now |
DISTI #
493-2994-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2811 In Stock |
|
$0.4651 / $1.3600 | Buy Now |
DISTI #
647-PCF1A151MCL6GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 150uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4510 / $1.3400 | Order Now |
|
Future Electronics | CF Series Ø 8 x 7 mm 10 V 150 uF Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
DISTI #
PCF1A151MCL6GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF1A151MCL6GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CF Series � 8 x 7 mm 10 V 150 uF Organic Conductive Polymer Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5200 / $0.5571 | Buy Now |
Part Details for PCF1A151MCL6GS
PCF1A151MCL6GS CAD Models
PCF1A151MCL6GS Part Data Attributes:
|
PCF1A151MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A151MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.3 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |