Part Details for PCF2003DUS/DAAZ by NXP Semiconductors
Overview of PCF2003DUS/DAAZ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PCF2003DUS/DAAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9321
|
Newark | 32 Khz Watch Circuit With Programmable Adaptive Motor Pulse And Pulse Period/ Reel Rohs Compliant: Yes |Nxp PCF2003DUS/DAAZ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
PCF2003DUS/DAAZ-ND
|
DigiKey | IC WATCH CIRCUIT 8WLCSP Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3270 / $0.3692 | Buy Now |
DISTI #
771-PCF2003DUS/DAAZ
|
Mouser Electronics | Real Time Clock 32 kHz watch circuit with programmable adaptive motor pulse and pulse period RoHS: Compliant | 0 |
|
$0.3260 / $0.3490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3190 | Buy Now |
DISTI #
PCF2003DUS/DAAZ
|
EBV Elektronik | PCF2003DUS/DA/UNCASED/REEL 7 (Alt: PCF2003DUS/DAAZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF2003DUS/DAAZ
PCF2003DUS/DAAZ CAD Models
PCF2003DUS/DAAZ Part Data Attributes:
|
PCF2003DUS/DAAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2003DUS/DAAZ
NXP Semiconductors
PCF2003 - 32 kHz watch circuit with programmable adaptive motor pulsenand pulse period
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.16 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.53 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.86 mm |