Part Details for PCF2500-3A by Essentra Components
Overview of PCF2500-3A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF2500-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF2500-3A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$1.8300 / $3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 3 in)ch pipe size Bolt Circle Diameter 228.6 mm (9.000 in) - PP RoHS: Compliant | 0 |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
RICPCF2500-3A
|
DB Roberts | 0 |
|
RFQ |