Part Details for PCF85176T/1Y by NXP Semiconductors
Overview of PCF85176T/1Y by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCF85176T/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6803
|
Newark | 40 X 4 Universal Lcd Driver For Low Multiplex Rates/ Reel Rohs Compliant: Yes |Nxp PCF85176T/1Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9080 / $1.2200 | Buy Now |
DISTI #
568-PCF85176T/1YCT-ND
|
DigiKey | 40 X 4 UNIVERSAL LCD DRIVER FOR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3142 In Stock |
|
$0.9166 / $2.1600 | Buy Now |
DISTI #
PCF85176T/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF85176T/1Y) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8857 / $1.0164 | Buy Now |
DISTI #
771-PCF85176T/1Y
|
Mouser Electronics | LCD Drivers 40 x 4 universal LCD driver for low multiplex rates RoHS: Compliant | 2757 |
|
$0.9530 / $2.1600 | Buy Now |
|
Future Electronics | 40 x 4 universal LCD driver for low multiplex rates RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
PCF85176T/1Y
|
Avnet Silica | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF85176T/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
PCF85176T/1Y
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF85176T/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 300000 |
|
RFQ | |
|
Win Source Electronics | 40 X 4 UNIVERSAL LCD DRIVER FOR | 150500 |
|
$1.2440 / $1.8660 | Buy Now |
Part Details for PCF85176T/1Y
PCF85176T/1Y CAD Models
PCF85176T/1Y Part Data Attributes
|
PCF85176T/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85176T/1Y
NXP Semiconductors
Liquid Crystal Driver, 40-Segment, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | It displays 20-Digit in 7-segment display and 10-Digit in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
fmax-Min | 0.4 MHz |