Part Details for PCF8564AU/10AB/1,0 by NXP Semiconductors
Overview of PCF8564AU/10AB/1,0 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCF8564AU/10AB/1,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1228
|
Newark | Real Time Clock And Calendar/ Ffc Rohs Compliant: Yes |Nxp PCF8564AU/10AB/1,0 Min Qty: 33890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
PCF8564AU/10AB/1,0-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C DIE Min Qty: 33890 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4348 | Buy Now |
DISTI #
PCF8564AU/10AB/1,0
|
Avnet Americas | Real Time Clock Serial DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8564AU/10AB/1,0) RoHS: Compliant Min Qty: 33890 Package Multiple: 33890 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4340 / $0.4791 | Buy Now |
DISTI #
771-PCF8564AU10AB10
|
Mouser Electronics | Real Time Clock RTC IC RoHS: Compliant | 0 |
|
$0.4340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33890 Package Multiple: 33890 | 0 |
|
$0.4240 | Buy Now |
DISTI #
PCF8564AU/10AB/1,0
|
Avnet Americas | Real Time Clock Serial DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8564AU/10AB/1,0) RoHS: Compliant Min Qty: 33890 Package Multiple: 33890 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4340 / $0.4791 | Buy Now |
Part Details for PCF8564AU/10AB/1,0
PCF8564AU/10AB/1,0 CAD Models
PCF8564AU/10AB/1,0 Part Data Attributes:
|
PCF8564AU/10AB/1,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8564AU/10AB/1,0
NXP Semiconductors
PCF8564A - Real time clock and calendar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | DIE, WAFER | |
Pin Count | 9 | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-XUUC-N9 | |
Number of Terminals | 9 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |