Part Details for PCF8584T/2,518 by NXP Semiconductors
Overview of PCF8584T/2,518 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCF8584T/2,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1311
|
Newark | Interface Bridge, Paralel Bus-I2C, Soic, Bridge Type:Parallel Bus To I2C, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp PCF8584T/2,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1277 |
|
$4.1900 / $6.4400 | Buy Now |
DISTI #
70R6909
|
Newark | Ic, I2C Controller, Soic-20, Supply Voltage Range:4.5V To 5.5V, Operating Temperature Range:-40°C To +85°C, Digital Ic Case Style:Soic, No. Of Pins:20 Rohs Compliant: Yes |Nxp PCF8584T/2,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 | Buy Now |
DISTI #
2156-PCF8584T/2,518-ND
|
DigiKey | IC CTRL PARALLEL/I2C BUS 20-SOIC Min Qty: 61 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
3480 In Stock |
|
$4.9700 | Buy Now |
DISTI #
568-1086-2-ND
|
DigiKey | IC CTRL PARALLEL/I2C BUS 20-SOIC Min Qty: 61 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3878 | Buy Now |
DISTI #
PCF8584T/2,518
|
Avnet Americas | I2C Bus Controller Parallel/Serial I2C 20-Pin SOIC T/R - Tape and Reel (Alt: PCF8584T/2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1478 / $3.6123 | Buy Now |
DISTI #
771-PCF8584TD-T
|
Mouser Electronics | I/O Controller Interface IC PARALLEL TO I2C CONVERTER RoHS: Compliant | 1608 |
|
$3.3100 / $6.5700 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$3.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$2.7181 / $5.8240 | Buy Now |
|
Quest Components | 65 |
|
$3.6400 / $7.8000 | Buy Now | |
|
Rochester Electronics | PCF8584 - I2C bus controller RoHS: Compliant Status: Active Min Qty: 1 | 3480 |
|
$4.2700 / $5.0200 | Buy Now |
Part Details for PCF8584T/2,518
PCF8584T/2,518 CAD Models
PCF8584T/2,518 Part Data Attributes
|
PCF8584T/2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8584T/2,518
NXP Semiconductors
PCF8584 - I²C bus controller SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 1 | |
Bus Compatibility | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for PCF8584T/2,518
This table gives cross-reference parts and alternative options found for PCF8584T/2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8584T/2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8584TD | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | PCF8584T/2,518 vs PCF8584TD |
PCF8584T | IC I2C BUS CONTROLLER, PDSO20, PLASTIC, SO-20, Bus Controller | NXP Semiconductors | PCF8584T/2,518 vs PCF8584T |
935069310112 | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | PCF8584T/2,518 vs 935069310112 |
PCF8584TD-T | IC I2C BUS CONTROLLER, PDSO20, PLASTIC, SO-20, Bus Controller | NXP Semiconductors | PCF8584T/2,518 vs PCF8584TD-T |
935275712512 | IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Controller | NXP Semiconductors | PCF8584T/2,518 vs 935275712512 |
PCF8584T/2,512 | PCF8584 - I²C bus controller SOP 20-Pin | NXP Semiconductors | PCF8584T/2,518 vs PCF8584T/2,512 |