Part Details for PCI1410APGE by Texas Instruments
Overview of PCI1410APGE by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Telecommunications
Price & Stock for PCI1410APGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 144 Pin, QFP | 87 |
|
$6.8265 / $11.0700 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, QFP | 29 |
|
$7.3800 / $11.0700 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, QFP | 226 |
|
$11.2000 / $15.7500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, QFP | 496 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, QFP | 4 |
|
$9.2840 / $12.6600 | Buy Now |
|
Rochester Electronics | PCMCIA Bus Controller, PQFP144 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10484 |
|
$4.9200 / $5.7900 | Buy Now |
|
ComSIT USA | PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PQFP144 RoHS: Not Compliant | Europe - 76 |
|
RFQ | |
|
Chip1Cloud | IC SGL-SLOT CARDBUS CTLR 144LQFP | 26513 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for PCI1410APGE
PCI1410APGE CAD Models
PCI1410APGE Part Data Attributes
|
PCI1410APGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1410APGE
Texas Instruments
Single Slot CardBus Controller 144-LQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1410APGE
This table gives cross-reference parts and alternative options found for PCI1410APGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1410APGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1410APGEG4 | Single Slot CardBus Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1410APGE vs PCI1410APGEG4 |
PCI1410PGE | PC Card Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1410APGE vs PCI1410PGE |