-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single slot PC cardbus controller 144-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI1510PGE-ND
|
DigiKey | IC SGL-SLT CRDBUS CTLR 144-LQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8794 In Stock |
|
$5.5200 | Buy Now |
DISTI #
296-12731-ND
|
DigiKey | IC SGL-SLT CRDBUS CTLR 144-LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
66 In Stock |
|
$7.9197 / $9.1900 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP144 | 20 |
|
$5.3325 / $10.6650 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP144 | 384 |
|
$5.3325 / $10.6650 | Buy Now |
|
Rochester Electronics | PCI1510 Single Slot PC CardBus Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8794 |
|
$4.7400 / $5.5800 | Buy Now |
DISTI #
SMC-PCI1510PGE
|
Sensible Micro Corporation | I/O Controller Interface Ic Single Slot Pc Cardbus Controller RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 125 |
|
$4.1225 / $4.6075 | RFQ |
|
New Advantage Corporation | IC SGL-SLT CRDBUS CTLR 144-LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$5.9900 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI1510PGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1510PGE
Texas Instruments
Single slot PC cardbus controller 144-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
This table gives cross-reference parts and alternative options found for PCI1510PGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1510PGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1510ZGU | Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1510PGE vs PCI1510ZGU |
PCI1520ZHK | PC Card Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1510PGE vs PCI1520ZHK |
PCI1520IPDVEP | Enhanced product PC card controllers data manual 208-LQFP -40 to 85 | Texas Instruments | PCI1510PGE vs PCI1520IPDVEP |
PCI1510GVF | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | Texas Instruments | PCI1510PGE vs PCI1510GVF |
PCI1510RZVF | PCMCIA BUS CONTROLLER, PBGA253, LEAD FREE, PLASTIC, BGA-253 | Texas Instruments | PCI1510PGE vs PCI1510RZVF |
PCI1410APGEG4 | Single Slot CardBus Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1510PGE vs PCI1410APGEG4 |
PCI1211PGE | High Performance PCI-PC Card Controller w/Single PC Card Socket 144-LQFP 0 to 70 | Texas Instruments | PCI1510PGE vs PCI1211PGE |
PCI1450GFNR | PC Card Controller 256-BGA | Texas Instruments | PCI1510PGE vs PCI1450GFNR |
PCI1520PDVG4 | PC card controller 208-LQFP 0 to 70 | Texas Instruments | PCI1510PGE vs PCI1520PDVG4 |
PCI1450GJG | PC Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI1510PGE vs PCI1450GJG |