Part Details for PCI4410APDV by Texas Instruments
Overview of PCI4410APDV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCI4410APDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCMCIA BUS CONTROLLER, 208 Pin Plastic QFP | 47 |
|
$5.4795 / $12.6450 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, 208 Pin Plastic QFP | 9 |
|
$16.0000 / $18.0000 | Buy Now |
|
Rochester Electronics | PCI4410A - PC Pard & OHCI Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13318 |
|
$5.6200 / $6.6100 | Buy Now |
Part Details for PCI4410APDV
PCI4410APDV CAD Models
PCI4410APDV Part Data Attributes
|
PCI4410APDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI4410APDV
Texas Instruments
IC PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |