Part Details for PCIC16W7F300A1/AA by Amphenol Positronic
Overview of PCIC16W7F300A1/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PCIC16W7F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8052
|
Newark | Rectangular Power Conn, Rcpt, 16Pos, Pcb, No. Of Contacts:16Contacts, Product Range:Pcic Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:-, Gender:Receptacle Rohs Compliant: Yes |Positronic PCIC16W7F300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$13.5200 / $22.8400 | Buy Now |
DISTI #
30AK6673
|
Newark | Rect Pwr Conn, Rcpt, 16Pos, Th Rohs Compliant: Yes |Positronic PCIC16W7F300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1000 / $43.5700 | Buy Now |
DISTI #
276-PCIC16W7F300A1AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 100 |
|
$20.3100 / $25.0100 | Buy Now |
DISTI #
POSPCIC16W7F300A1/AA
|
Heilind Electronics | POWER CONNECTOR 16 POSITION SOCKET (FEMALE) | Americas - 0 in Stock125 On Order |
|
$11.0931 / $14.3801 | Buy Now |
DISTI #
PCIC16W7F300A1/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$13.7800 | Buy Now |
DISTI #
POSPCIC16W7F300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR 16 POSITION SOCKET (FEMALE) | 0375 On Order |
|
$11.0931 / $14.3801 | Buy Now |
DISTI #
3933573
|
element14 Asia-Pacific | RECT PWR CONN, RCPT, 16POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.4963 / $35.6444 | Buy Now |
DISTI #
3933573
|
Farnell | RECT PWR CONN, RCPT, 16POS, TH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$32.1354 / $42.7761 | Buy Now |
DISTI #
PCIC16W7F300A1/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PCIC16W7F300A1/AA
PCIC16W7F300A1/AA CAD Models
PCIC16W7F300A1/AA Part Data Attributes:
|
PCIC16W7F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIC16W7F300A1/AA
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |