Part Details for PCID5ZKWM1873M12 by SELS
Overview of PCID5ZKWM1873M12 by SELS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCID5ZKWM1873M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCID5ZKWM1873M12
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷5mm, 10÷30VDC, M18, IP67, 100mA Min Qty: 1 | 0 |
|
$36.8800 / $40.2800 | RFQ |