Part Details for PCIEC-036-0050-EC-EC-C by Samtec Inc
Overview of PCIEC-036-0050-EC-EC-C by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIEC-036-0050-EC-EC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCIEC-036-0050-EC-EC-C-ND
|
DigiKey | PCI EXPRESS JUMPER CABLE ASSEMBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5cd90f8ecd7c1c4c38665369
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCIEC-036-0050-EC-EC-C
PCIEC-036-0050-EC-EC-C CAD Models
PCIEC-036-0050-EC-EC-C Part Data Attributes
|
PCIEC-036-0050-EC-EC-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIEC-036-0050-EC-EC-C
Samtec Inc
Cable Assembly, 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | COPPER | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE CARD | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |