Part Details for PCJ1082L by Hammond Manufacturing
Overview of PCJ1082L by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCJ1082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6713
|
Newark | Enclosure, Junction Box, Pc, Gray, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:252Mm, External Width - Metric:207Mm, External Depth - Metric:69Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond PCJ1082L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$82.4000 / $91.2600 | Buy Now |
DISTI #
25AJ2505
|
Newark | Enclosure, Junction Box, Grey, Pc Rohs Compliant: Yes |Hammond PCJ1082L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7200 / $89.6800 | Buy Now |
DISTI #
164-PCJ1082L-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-PCJ1082L
|
Mouser Electronics | Electrical Enclosures 0 RoHS: Compliant | 0 |
|
$79.2300 / $87.7500 | Order Now |
DISTI #
74724065
|
RS | PC NON MET LATCH FEET | Hammond Manufacturing PCJ1082L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$86.2100 | RFQ |
|
Onlinecomponents.com | Polycarbonate Junction Box | 4 Factory Stock |
|
$74.2000 / $94.5500 | Buy Now |
DISTI #
HM-PCJ1082L
|
TME | Enclosure: wall mounting, X: 207mm, Y: 252mm, Z: 69mm, PCJ, grey, IP66 Min Qty: 1 | 1 |
|
$78.5900 / $101.0400 | Buy Now |
|
Powell Electronics | PC NON MET LATCH FEET Min Qty: 1 | 3 |
|
$106.5800 | Buy Now |
|
Master Electronics | Polycarbonate Junction Box | 4 Factory Stock |
|
$74.2000 / $94.5500 | Buy Now |
Part Details for PCJ1082L
PCJ1082L CAD Models
PCJ1082L Part Data Attributes:
|
PCJ1082L
Hammond Manufacturing
Buy Now
|
Compare Parts:
PCJ1082L
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |