Part Details for PCL-10162-3E by Advantech Co Ltd
Overview of PCL-10162-3E by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL-10162-3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7019
|
Newark | Db62 Cable Assembly, 3M, Current Rating:-, Product Range:Pcl Series Rohs Compliant: Yes |Advantech PCL-10162-3E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1400 | Buy Now |
DISTI #
2084-PCL-10162-3E-ND
|
DigiKey | CABLE ASSY DB62 SHIELDED GRAY 3M Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$54.0800 | Buy Now |
DISTI #
923-PCL-10162-3E
|
Mouser Electronics | D-Sub Cables DB-62 Shielded Cable, 3m RoHS: Compliant | 16 |
|
$54.0800 | Buy Now |
DISTI #
70785651
|
RS | Data Acquisition, I/O Wiring Cable, PCL Series, 2 x DB-62 M, double shielded, 3m | Advantech PCL-10162-3E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8300 / $61.2800 | RFQ |
DISTI #
PCL-10162-3E
|
TME | Connecting cable, D-Sub 62pin,male, 3m Min Qty: 1 | 1 |
|
$95.2400 / $102.4000 | Buy Now |
|
Neutron USA | DB-62 Shielded Cable, 3m | 3 |
|
$79.9900 | Buy Now |